Telemecanique Sensors Inductive Fixed Inductive Proximity Sensor, 15 mm Detection, 2-Wire NO, 240 V ac

N

Subtotal (1 unit)*

$275.92

(exc. GST)

$317.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$275.92

*price indicative

RS Stock No.:
439-801
Mfr. Part No.:
XS8E1A1MAL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Fixed

Digital Switching Output Type

2-Wire

Output Function

NO

Cable Length

2m

Connection Type

Cable

Supply Voltage

240 V ac

COO (Country of Origin):
FR

Related links