Baumer Proximity Rectangular Proximity Sensor, M8, 100 → 1000 mm Detection 0-10 V, 15 → 30 V

N

Subtotal (1 unit)*

$1,288.54

(exc. GST)

$1,481.82

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,288.54

*price indicative

RS Stock No.:
466-057
Mfr. Part No.:
UNDK 30U6103
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M8

Sensor Technology

Proximity

Body Style

Rectangular

Detection Range

100 → 1000 mm

Analogue Switching Output Type

0-10 V

Connection Type

M8

Supply Voltage

15 → 30 V

COO (Country of Origin):
CH
The Baumer Ultrasonic distance measuring sensor includes an alignment aid and target indication with flashing, ensuring precise positioning and detection. Designed to operate within a temperature range of -10 to +60°C, it is built for reliable performance in varying environments. Additionally, its IP67 protection rating provides resistance against dust and water, making it suitable for demanding industrial applications.

Type rectangular
Housing material polyester and die-cast zinc

Related links