Baumer Proximity Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 6 → 30 V

N

Subtotal (1 unit)*

$128.10

(exc. GST)

$147.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.10

*price indicative

RS Stock No.:
466-070
Mfr. Part No.:
IFRM 12P3701/S14L
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Thread Size

M12

Sensor Technology

Proximity

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

PNP

Output Function

NC

Cable Length

200mm

Connection Type

Flylead

Supply Voltage

6 → 30 V

RoHS Status: Exempt

COO (Country of Origin):
MK
The Baumer Standard Inductive proximity switch features a cylindrical smooth design for precise sensing. Its sensing face is made of PBT for durability, while the housing is constructed from Brass nickel plated for robustness in industrial environments. Designed for flush mounting, it offers a nominal sensing distance of 4 mm.

PNP make function (NC)
IP67 protection

Related links