- RS Stock No.:
- 270-0026
- Mfr. Part No.:
- PLC12425U
- Brand:
- Celduc
44 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$53.94
(exc. GST)
$62.03
(inc. GST)
Units | Per unit |
1 + | $53.94 |
- RS Stock No.:
- 270-0026
- Mfr. Part No.:
- PLC12425U
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -25°C to 85°C
Glass fibre reinforced case
Glass fibre reinforced case
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | Cable UL |
IP Rating | IP67 |
Supply Voltage | 100 V |
Series | PLC |