- RS Stock No.:
- 270-0044
- Mfr. Part No.:
- PTI60020
- Brand:
- Celduc
5 in Global stock for delivery within 7 working day (+3 days for regional areas).
16 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$75.45
(exc. GST)
$86.77
(inc. GST)
Units | Per unit |
1 + | $75.45 |
- RS Stock No.:
- 270-0044
- Mfr. Part No.:
- PTI60020
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor comes with reed switch and typically consist of a sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 85°C
Maximum frequency is 500 Hz
Maximum frequency is 500 Hz
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Proximity |
Thread Size | M8 x 1 |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 200 V |
Series | PTI6 |