Contrinex from Molex 120253 Series Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, IP68,
- RS Stock No.:
- 284-9764
- Distrelec Article No.:
- 137-57-837
- Mfr. Part No.:
- 1202530575
- Brand:
- Contrinex from Molex
Available for back order.
Price (ex. GST) Each
$281.82
(exc. GST)
$324.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $281.82 |
- RS Stock No.:
- 284-9764
- Distrelec Article No.:
- 137-57-837
- Mfr. Part No.:
- 1202530575
- Brand:
- Contrinex from Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LK
Product Details
The Contrinex inductive sensor operates at maximum operating distance of 10 mm.
Eu RoHS compliant
Low-halogen
Low-halogen
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | M12 Connector |
IP Rating | IP68, IP69K |
Series | 120253 |