- RS Stock No.:
- 385-9962
- Mfr. Part No.:
- E2E-X5F1 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 385-9962
- Mfr. Part No.:
- E2E-X5F1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
E2E Series Nickel Plated Brass
Potted internal construction gives IP67 water washdown withstand capability
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
High visibility indicator
Pre-wired with 2m of cable
Shielded construction types allow for flush mounting
Note
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 5 mm |
Terminal Type | Wire Lead |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 43mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Shielding | Shielded |
Maximum Switching Frequency | 600Hz |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |