Pepperl + Fuchs Block-Style Proximity Sensor, 50 → 400 mm Detection, PNP/NPN-NO/NC Output, 20 → 30 V dc,
- RS Stock No.:
- 610-5909
- Mfr. Part No.:
- 3RG6451-3CC00-PF
- Brand:
- Pepperl + Fuchs
Discontinued product
- RS Stock No.:
- 610-5909
- Mfr. Part No.:
- 3RG6451-3CC00-PF
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Sonar BERO 3RG64 - ultrasonic sensor, K08 design
Ultrasonic proximity switch to 800mm
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design
Cubic design K08
3 operating modes
Setting via Teach-In function
LED status displays
Connector design
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | PNP/NPN-NO/NC |
Detection Range | 50 → 400 mm |
Terminal Type | M12 - 5 Pin |
IP Rating | IP67 |
Supply Voltage | 20 → 30 V dc |
Length | 65mm |
Width | 15mm |
Switching Frequency | 8 Hz |
Depth | 38mm |
Maximum DC Voltage | 30V |
Switching Current | 150 mA |
Housing Material | Metal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |