Omron Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 744-9660
- Mfr. Part No.:
- E2E2-X10MB1-M1 OMS
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 744-9660
- Mfr. Part No.:
- E2E2-X10MB1-M1 OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2E2 Long Barrel Sensors
A range of long barrel inductive proximity sensors. The E2E2 sensors have a high tightening strength and cable protectors are included as standard.
DC 3-Wire
High visibility indicator
Milled section for wrench grip
High visibility indicator
Milled section for wrench grip
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | M18 Connector |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 60mm |
Maximum DC Voltage | 55V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Operating Temperature | +85°C |
Housing Material | Nickel Plated Brass |
Maximum Switching Frequency | 200Hz |
Minimum Operating Temperature | -40°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |