- RS Stock No.:
- 744-9730
- Mfr. Part No.:
- E2E-X10MF1-M1 OMS
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 744-9730
- Mfr. Part No.:
- E2E-X10MF1-M1 OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
LED indication
3 wire DC
Unshielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 10 mm |
Terminal Type | M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 53mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Operating Temperature | +85°C |
Maximum Switching Frequency | 200Hz |
Housing Material | Nickel Plated Brass |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |