- RS Stock No.:
- 744-9904
- Mfr. Part No.:
- E2E-X7D1-N 2M OMS
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 744-9904
- Mfr. Part No.:
- E2E-X7D1-N 2M OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EX Shielded DC 2-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
Features and benefits
PBT sensing face material
LED indication
2 wire DC
Shielded
No self-diagnosis output
LED indication
2 wire DC
Shielded
No self-diagnosis output
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Detection Range | 7 mm |
Terminal Type | Pre-Wired |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 43mm |
Maximum DC Voltage | 30V |
Mounting Type | Panel Mount |
Switching Current | 100 mA |
Housing Material | Nickel Plated Brass |
Maximum Operating Temperature | +70°C |
Shielding | Shielded |
Maximum Switching Frequency | 500Hz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |