Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 745-6093
- Mfr. Part No.:
- E2E-X5ME1-M1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 745-6093
- Mfr. Part No.:
- E2E-X5ME1-M1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
LED indication
3 wire DC
Unshielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 48mm |
Maximum DC Voltage | 40V |
Switching Current | 200 mA |
Maximum Switching Frequency | 400Hz |
Shielding | Unshielded |
Housing Material | Nickel Plated Brass |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |