Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 24 → 240 V

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$429.85

(exc. GST)

$494.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$429.85
5 +$425.66

*price indicative

RS Stock No.:
752-2169
Distrelec Article No.:
303-04-233
Mfr. Part No.:
XS4P18MB230
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 → 8 (Sd) mm, 8 (Sn) mm

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac/dc

IP Rating

IP68

Length

35.3mm

Mounting Type

Non Flush

Housing Material

PPS

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Maximum AC Voltage

240V

Switching Current

200 (dc) mA, 300 (ac) mA

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

2 kHz

Shielding

Unshielded

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors XS - M8, M12, M18


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Related links