Pepperl + Fuchs Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP-NO Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 784-0010
- Mfr. Part No.:
- NBB2-8GS30-E2
- Brand:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 784-0010
- Mfr. Part No.:
- NBB2-8GS30-E2
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Short Body, Extended Sensing Range Inductive Sensors
Pepperl + Fuchs extended temperature and sensing range inductive sensors
Flush
LED indication
Reverse polarity and short circuit protection
Flush
LED indication
Reverse polarity and short circuit protection
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M8 x 1 |
Output Type | PNP-NO |
Detection Range | 2 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 35mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Operating Temperature | +85°C |
Housing Material | Stainless Steel |
Maximum Switching Frequency | 3.5kHz |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |