- RS Stock No.:
- 794-9491
- Mfr. Part No.:
- E2E-X2D2-N 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 794-9491
- Mfr. Part No.:
- E2E-X2D2-N 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2EX Shielded DC 3-wire Sensors
Omron E2EX series inductive proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Shielded
LED indication
3 wire DC
Shielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | NC |
Detection Range | 2 mm |
Terminal Type | Pre-Wired |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 26mm |
Maximum DC Voltage | 30V |
Mounting Type | Panel Mount |
Switching Current | 100 mA |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1.5kHz |
Housing Material | Stainless Steel |
Shielding | Shielded |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |