Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 8 mm Detection, PNP Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 804-9104
- Mfr. Part No.:
- E2A-M12LN08-WP-B1 2M
- Brand:
- Omron
6 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
$119.88
(exc. GST)
$137.86
(inc. GST)
Units | Per unit |
1 - 2 | $119.88 |
3 - 4 | $115.11 |
5 + | $110.31 |
- RS Stock No.:
- 804-9104
- Mfr. Part No.:
- E2A-M12LN08-WP-B1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
E2A CENELEC Length Brass
PBTP sensing face material
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
LED indication
Exceeds CENELEC sensing range for greater sensitivity and mechanical protection
Standard range is a replacement to short body and E2EG range
Operating temperature range -40 to +70°C
Supply voltage 12 to 24Vdc
Load current 200mA maximum
Short circuit, surge suppression and reverse polarity protection
CENELEC range to EN60947-5-2
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 56mm |
Maximum DC Voltage | 32V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Switching Frequency | 800Hz |
Housing Material | Brass |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Reverse Polarity Protection | Yes |