- RS Stock No.:
- 808-6213
- Mfr. Part No.:
- E2F-X1R5Y1
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 808-6213
- Mfr. Part No.:
- E2F-X1R5Y1
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
E2FX Shielded AC 2-wire Sensors
This range of inductive proximity sensors from Omron are designed to be enclosed in plastic resin for use in industrial environments where superb water resistance is a necessity. The E2FX inductive range is a great solution for all metal sensing applications with in the food and beverage industry.
AC 2-wire output type
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication
Highly water resistant
Light chemical resistance
IP 68 degree of ingress protection
LED indication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Detection Range | 1.5 mm |
Terminal Type | Cable |
IP Rating | IP68 |
Supply Voltage | 24 → 240 V ac |
Length | 40mm |
Maximum AC Voltage | 264V |
Switching Current | 100 mA |
Housing Material | Polyarylate |
Maximum Switching Frequency | 25Hz |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |