Telemecanique Sensors Block-Style Proximity Sensor, 50 → 500 mm Detection, PNP-NO Output, 12 → 24 V dc,
- RS Stock No.:
- 816-7467
- Mfr. Part No.:
- VM1PNOQ
- Brand:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 816-7467
- Mfr. Part No.:
- VM1PNOQ
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Flat Ultrasonic PNP (NO)
Cylindrical ultrasonic sensors for discrete proximity applications.
OsiSense
Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:
Food and beverage processing
- For liquid level detection without contact with the liquid
- Detection of powders
- Detection of glass bottles
Packaging.
For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles
Detection of powders
Detection of glass bottles
Packaging
- Monitoring presence of car windscreens.
Detection of objects passing on a conveyor
Automobile industry
Monitoring presence of car windscreens
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | PNP-NO |
Detection Range | 50 → 500 mm |
Terminal Type | M12 Connector |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 43.7mm |
Width | 18mm |
Switching Frequency | 300 Hz |
Depth | 59.7mm |
Maximum DC Voltage | 24V |
Switching Current | 40 mA |
Housing Material | PBT |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |