Omron Inductive Block Proximity Sensor, 15 mm Detection, 0 → 100 V dc
- RS Stock No.:
- 817-2083
- Mfr. Part No.:
- GLS-1L
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 817-2083
- Mfr. Part No.:
- GLS-1L
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 15 mm | |
| Supply Voltage | 0 → 100 V dc | |
| Length | 50mm | |
| IP Rating | IP40 | |
| Mounting Type | Surface Mount | |
| Width | 14mm | |
| Housing Material | ABS | |
| Maximum DC Voltage | 100V | |
| Minimum Operating Temperature | -20°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 20Hz | |
| Depth | 14mm | |
| Switching Current | 100 mA | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 15 mm | ||
Supply Voltage 0 → 100 V dc | ||
Length 50mm | ||
IP Rating IP40 | ||
Mounting Type Surface Mount | ||
Width 14mm | ||
Housing Material ABS | ||
Maximum DC Voltage 100V | ||
Minimum Operating Temperature -20°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 20Hz | ||
Depth 14mm | ||
Switching Current 100 mA | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
GLS Magnetic Proximity Sensors
Easy to use
Permanent magnetic used to operate the reed switch
Ideal for detecting opening and closing of doors
Permanent magnetic used to operate the reed switch
Ideal for detecting opening and closing of doors
Omron Magnetic Proximity Sensors
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
