Turck Block-Style Proximity Sensor, 75 mm Detection, NO/NC Output, 10 → 300 V dc, 20 → 250 V ac, IP67
- RS Stock No.:
- 837-6052
- Mfr. Part No.:
- NI75U-CP80-FDZ30X2/CS11594/PNO 1M
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 837-6052
- Mfr. Part No.:
- NI75U-CP80-FDZ30X2/CS11594/PNO 1M
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NI 75U Series
The NI 75U Series of inductive proximity sensors from Turck Banner that features Uprox.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Output Type | NO/NC |
Detection Range | 75 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 300 V dc, 20 → 250 V ac |
IP Rating | IP67 |
Length | 80mm |
Width | 80mm |
Depth | 40mm |
Maximum DC Voltage | 300V |
Maximum AC Voltage | 250V |
Mounting Type | Non Flush |
Switching Current | ≤300 (dc) mA, ≤400 (ac) mA |
Shielding | Shielded |
Maximum Operating Temperature | +85°C |
Maximum Switching Frequency | 60Hz |
Housing Material | PBT, Plastic |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -30°C |
Reverse Polarity Protection | Yes |