Wurth Elektronik Surface Mount Pulse Transformer 2.5:1 Turns Ratio, 14μH Prim. Inductance, 0.04Ω Prim. Resistance
- RS Stock No.:
- 756-7519
- Mfr. Part No.:
- 750311607
- Brand:
- Wurth Elektronik
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 756-7519
- Mfr. Part No.:
- 750311607
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Primary Inductance | 14µH |
Primary DC Resistance | 0.04Ω |
Secondary DC Resistance | 0.01Ω |
Turns Ratio | 2.5:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 500nH |
Dimensions | 29.08 x 23.11 x 11.43mm |
Depth | 11.43mm |
Length | 29.08mm |
Width | 23.11mm |
Secondary Voltage Rating | 10 V, 12 V |
Minimum Temperature | -40°C |
Isolation Voltage | 2.5kV |
Maximum Temperature | +125°C |