- RS Stock No.:
- 618-500
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 618-500
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Square, Rectangular and Radius Hole Cutters
Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)
Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm |
Hole Shape | Rectangular |
Hole Size | 30.2 x 22.7mm |
Operation | Hand |