- RS Stock No.:
- 477-8735
- Mfr. Part No.:
- 50124765
- Brand:
- Greenlee
2 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$602.83
(exc. GST)
$693.25
(inc. GST)
Units | Per unit |
1 + | $602.83 |
- RS Stock No.:
- 477-8735
- Mfr. Part No.:
- 50124765
- Brand:
- Greenlee
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
D Connector Cutters
Hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6 mm (16 swg) and aluminium up to 2mm (14 swg). Long life punches. Minimum burr, distortion or surface damage. Easy to dismantle - slugs drop freely out of die. Can be used with the hydraulic pump/cylinder Stock no 605-223. Not suitable for the lever presses.
Includes drilling jig for mounting holes
Pilot hole 8mm
M8 ball race supplied
Pilot hole 8mm
M8 ball race supplied
Note
Front mounting dimensions permit adequate clearance where 'harness through' assembly of connector and wiring is required. Rear mounting dimensions are recommended for standard assembly.
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm |
Hole Shape | 37 Way D F |
Hole Size | 59.8 x 12.9mm |
Operation | Hydraulic |