Eaton Pushbutton for Use with RMQ Family
- RS Stock No.:
- 241-133
- Mfr. Part No.:
- 054038 Q25D-20
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-133
- Mfr. Part No.:
- 054038 Q25D-20
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Pushbutton Actuator | |
| For Use With | RMQ Family | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Pushbutton Actuator | ||
For Use With RMQ Family | ||
- COO (Country of Origin):
- CN
The Eaton pushbutton actuator features a sleek and practical design, making it ideal for a variety of control applications. The Eaton Moeller series RMQ16 ensures that users can operate devices with confidence thanks to its momentary and spring-return functions. Designed with robustness in mind, this product combines essential functionality with stringent safety standards, ensuring it meets various industry regulations. Its compact dimensions of 25 mm x 25 mm allow for easy integration into control panels or interfaces, while its IP65 and NEMA 1 ratings provide dependable protection against dust and water infiltration. Whether for industrial settings or commercial environments, this pushbutton actuator prioritises performance and reliability, making it a top choice for professionals seeking dependable control solutions.
Momentary contact operation for immediate device response
IP65 rating ensures excellent protection against dust and moisture
Built to withstand up to 3,000,000 mechanical operations for long-lasting use
Compact design facilitates seamless installation in various environments
Available in a stylish black bezel that complements modern setups
Mechanical shock resistance rated at 40 g for greater durability
Suitable for both indoor and outdoor applications, enhancing versatility
Manufactured with high-quality plastic materials for added resilience
IP65 rating ensures excellent protection against dust and moisture
Built to withstand up to 3,000,000 mechanical operations for long-lasting use
Compact design facilitates seamless installation in various environments
Available in a stylish black bezel that complements modern setups
Mechanical shock resistance rated at 40 g for greater durability
Suitable for both indoor and outdoor applications, enhancing versatility
Manufactured with high-quality plastic materials for added resilience
