EAO Pushbutton Actuator for Use with Push Button Actuator
- RS Stock No.:
- 288-211
- Mfr. Part No.:
- 46-2134.1150.000
- Brand:
- EAO
Subtotal (1 unit)*
$54.03
(exc. GST)
$62.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.03 |
*price indicative
- RS Stock No.:
- 288-211
- Mfr. Part No.:
- 46-2134.1150.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Push Button Actuator | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Push Button Actuator | ||
- COO (Country of Origin):
- IT
The EAO Actuator represents the pinnacle of innovation and design within human-machine interfaces, expertly crafted to meet the ever-evolving needs of modern applications. With its sleek, flush appearance and robust performance characteristics, this product merges functionality with aesthetic appeal. The actuator features a durable black plastic housing, ensuring it remains resilient in demanding environments.
Maintained switching action allows for consistent performance in applications
Resilient to mechanical impacts ensuring reliability in challenging conditions
Complies with international standards ensuring quality and safety
Resilient to mechanical impacts ensuring reliability in challenging conditions
Complies with international standards ensuring quality and safety
Related links
- EAO Pushbutton Actuator for Use with Push Button Actuator
- EAO Pushbutton Actuator for Use with Momentary Action Actuator
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
