EAO Black Push Button Actuator
- RS Stock No.:
- 441-354
- Mfr. Part No.:
- 51-703.006
- Brand:
- EAO
Subtotal (1 unit)*
$42.80
(exc. GST)
$49.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.80 |
*price indicative
- RS Stock No.:
- 441-354
- Mfr. Part No.:
- 51-703.006
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | DIN / EN 60068-2-27, DIN EN 60529, RoHS Compliant, DIN / EN 60512-4-3, IEC 61058-1, REACH Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals DIN / EN 60068-2-27, DIN EN 60529, RoHS Compliant, DIN / EN 60512-4-3, IEC 61058-1, REACH Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision and reliability in a compact form, designed for panel mounting in various applications. Its raised design allows for seamless integration into user interfaces, while its square shape is both aesthetically pleasing and functional. With robust electrical characteristics, this actuator is capable of handling a switching voltage of up to 42 VAC/VDC, ensuring dependable performance under diverse operational conditions. The IP65 rating guarantees superior protection against dust and water ingress, making it a robust choice for environments that demand durability. Furthermore, its lightweight construction and efficient terminal design facilitate quick installation and maintenance, ensuring users get a reliable component without hassle. Experience innovation and quality with this actuator, engineered for excellence in performance and longevity.
Compact and efficient, perfect for space-constrained applications
Raised design enhances usability and accessibility
IP65 rating ensures protection against harsh environmental conditions
Universal terminal design simplifies wiring processes
Lightweight construction aids in quick and easy installation
Wide operating temperature range delivers reliable performance in varying climates
Mechanical shock resistance protects against unexpected impacts
Related links
- EAO Black Push Button Actuator
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
