EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-569
- Mfr. Part No.:
- 704.101.018I
- Brand:
- EAO
N
Subtotal (1 unit)*
$70.52
(exc. GST)
$81.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.52 |
*price indicative
- RS Stock No.:
- 441-569
- Mfr. Part No.:
- 704.101.018I
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 35 | |
| Number of Positions | 2 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 35 | ||
Number of Positions 2 | ||
Standards Met RoHS Compliant | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a finely engineered component designed to meet rigorous standards for low-voltage switching devices. Combining a sleek, round front bezel with a natural aluminium finish, it offers both aesthetic appeal and robust functionality. The actuator features a flush design, optimised for panel mounting, ensuring seamless integration into any application. Its mechanical lifetime of up to 2.5 million cycles signifies reliability during prolonged use, while the IP65 rating guarantees resistance to dust and moisture, making it suitable for a variety of environments. With a versatile operating temperature range from -40°C to +55°C, this product is designed to perform under challenging conditions, making it an ideal choice for demanding industrial applications.
Front diameter of 35 mm enhances operational ergonomics
Lever colour and shape designed for optimal user interaction
Compliant with REACH and RoHS regulations for environmental safety
Offers easy clipping of multiple switching elements without hassle
Ultra-lightweight at just 0.056 kg for effortless installation
Facilitates various wiring options for enhanced connectivity
Mechanical action designed for reliable on-off toggling
Supports a maximum of three switching positions for flexible operation
Lever colour and shape designed for optimal user interaction
Compliant with REACH and RoHS regulations for environmental safety
Offers easy clipping of multiple switching elements without hassle
Ultra-lightweight at just 0.056 kg for effortless installation
Facilitates various wiring options for enhanced connectivity
Mechanical action designed for reliable on-off toggling
Supports a maximum of three switching positions for flexible operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
