EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-128
- Mfr. Part No.:
- 31-471.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$73.27
(exc. VAT)
$84.26
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $73.27 |
*price indicative
- RS Stock No.:
- 442-128
- Mfr. Part No.:
- 31-471.036
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 18 | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 18 | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed to enhance operational efficiency with its elegant round shape and black plastic finish. This compact device features a front dimension of 18 mm, making it an ideal choice for panel mounting applications. Equipped with illuminated lenses, it ensures clear visibility under various conditions. With a mounting cut-out of 16 mm, its installation is simplified for diverse settings. Designed to meet stringent safety and performance standards, this actuator plays a vital role in various industrial applications while maintaining aesthetic appeal.
Illuminated lens provides enhanced visibility in low-light conditions
Compact round design offers versatility for various mounting applications
Universal terminal allows for easy connectivity with diverse wiring setups
Mechanical lifetime promises durability with 1 million cycles of operation
IP40 and IP67 ratings ensure robust protection against environmental impacts
Minimal operating force enhances user-friendly interactions
High-quality contact material ensures reliable performance
Wide operating temperature range supports use in varied environments
Compact round design offers versatility for various mounting applications
Universal terminal allows for easy connectivity with diverse wiring setups
Mechanical lifetime promises durability with 1 million cycles of operation
IP40 and IP67 ratings ensure robust protection against environmental impacts
Minimal operating force enhances user-friendly interactions
High-quality contact material ensures reliable performance
Wide operating temperature range supports use in varied environments
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
