EAO Black Push Button Actuator
- RS Stock No.:
- 442-140
- Mfr. Part No.:
- 31-706.0292
- Brand:
- EAO
Subtotal (1 unit)*
$112.76
(exc. GST)
$129.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.76 |
*price indicative
- RS Stock No.:
- 442-140
- Mfr. Part No.:
- 31-706.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE, CB (IEC 61058-1), ENEC (EN 61058-1), 2011 / 65 / EC (RoHS), DNV, UKCA, 2014 / 35 / EU (LVD), UL, CSA, EN/IEC 61058-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE, CB (IEC 61058-1), ENEC (EN 61058-1), 2011 / 65 / EC (RoHS), DNV, UKCA, 2014 / 35 / EU (LVD), UL, CSA, EN/IEC 61058-1 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is engineered for precision and durability, featuring a sleek rectangular design that fits seamlessly into various panel mounting applications. With its illuminated lens, it not only stands out aesthetically but also offers enhanced visibility for operational readiness. Measuring 24 mm by 18 mm, this actuator is built for performance and user convenience, ensuring easy integration into existing systems. Designed with a robust plastic bezel in a classic black finish, it promises longevity while maintaining a professional appearance. This actuator is equipped with advanced switching technology that combines momentary switching action with a self-cleaning, double-break mechanism. Its operational reliability is supported by a mechanical lifetime of 2 million cycles, making it an ideal choice for high-demand environments. With a firm focus on both functionality and safety, this actuator meets international standards and is suitable for various applications worldwide.
Illuminated lens provides enhanced visibility, improving user interaction
Compact rectangular shape allows easy installation in tight spaces
Designed for panel mounting applications, ensuring versatility and convenience
Constructed from durable materials to withstand everyday wear and tear
Self-cleaning switch mechanism helps maintain performance and reliability
Capable of operating across a wide temperature range, supporting diverse environments
Meets international compliance standards, ensuring safety and quality assurance
Lightweight construction facilitates easy handling and installation
Engineered for a long mechanical lifetime, reducing the need for frequent replacements
Related links
- EAO Black Push Button Actuator
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
