EAO Black Push Button Actuator
- RS Stock No.:
- 442-149
- Mfr. Part No.:
- 31-714.0292
- Brand:
- EAO
Subtotal (1 unit)*
$121.38
(exc. GST)
$139.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 442-149
- Mfr. Part No.:
- 31-714.0292
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | 2011 / 65 / EC RoHS, ENEC EN 61058-1, DNV, UL, 2014 / 35 / EU LVD, UKCA, CE, CB IEC 61058-1, CSA | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals 2011 / 65 / EC RoHS, ENEC EN 61058-1, DNV, UL, 2014 / 35 / EU LVD, UKCA, CE, CB IEC 61058-1, CSA | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a meticulously designed component, ideal for a variety of applications requiring advanced functionality and reliability. With its compact dimensions of 24 mm x 18 mm, this rectangular actuator is not only space-efficient but also boasts an elegant black plastic bezel, ensuring it seamlessly integrates into any panel. Its raised design allows for easy access and operation, while the illuminated lens enhances visibility in various lighting conditions. Engineered for durability, this actuator ensures a robust performance even under challenging environmental conditions, making it a trustworthy choice in demanding scenarios.
Illuminated lens for enhanced visibility in low-light environments
Compact rectangular form fits various panel designs with ease
Designed with a raised profile for convenient accessibility
Features a robust construction to ensure long-lasting reliability
Compatible with universal soldering terminals for versatile connections
High IP protection rating safeguards against dust and moisture
Operates efficiently within a broad temperature range to suit diverse applications
Mechanical lifetime of 1 million cycles provides exceptional value
Maintained switching action allows for constant performance under load
Engineered for shock and vibration resistance, enhancing durability
Related links
- EAO Black Push Button Actuator
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
