EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-177
- Mfr. Part No.:
- 18-061.0055L
- Brand:
- EAO
N
Subtotal (1 unit)*
$25.31
(exc. GST)
$29.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.31 |
*price indicative
- RS Stock No.:
- 442-177
- Mfr. Part No.:
- 18-061.0055L
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 19 | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 19 | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed for seamless integration into your control systems. Featuring a sleek, round design with a flush mount, this product not only prioritises aesthetics but also functionality. Its illuminated green lens enhances visibility, making it ideal for applications where clear indication is paramount. Constructed from durable plastic, it ensures longevity and reliability even in demanding environments. With an operating voltage of 12 V DC ±10 %, this actuator is well-suited for a variety of electronic applications, promising consistent performance under diverse conditions. Whether youre upgrading existing systems or designing new installations, this actuator meets the high standards expected by professionals in the field.
Illuminated green lens ensures optimal visibility even in low-light conditions
Flush mounting design provides a sleek, unobtrusive appearance
Durable plastic construction guarantees long-lasting performance
Operating temperature range supports a wide variety of environments
Soldering terminal allows for secure and reliable electrical connections
Translucent lens optics enhance diffusion of light for a uniform glow
Compact dimension enables easy installation in confined spaces
Flush mounting design provides a sleek, unobtrusive appearance
Durable plastic construction guarantees long-lasting performance
Operating temperature range supports a wide variety of environments
Soldering terminal allows for secure and reliable electrical connections
Translucent lens optics enhance diffusion of light for a uniform glow
Compact dimension enables easy installation in confined spaces
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Tele Timer Relay
