EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$63.53

(exc. GST)

$73.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.53

*price indicative

RS Stock No.:
442-248
Mfr. Part No.:
704.063.5
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Operating Mode

Maintained

Standards Met

RoHS Compliant

Actuator Diameter

29

Mounting Type

Panel Mount

COO (Country of Origin):
CH
The EAO Actuator, designed for seamless integration into various applications, boasts a refined 29 mm round profile, making it a versatile choice for panel mounting. Its illuminated green lens not only enhances visibility but also adds a touch of sophistication to any setup. Crafted with durability in mind, the aluminium bezel and robust plastic housing ensure long-lasting performance in demanding environments. With an IP65 rating, this actuator is primed to withstand moisture and dust, making it suitable for a variety of industrial and commercial uses. What sets this product apart is its maintained switching action and the option to mount up to three switching elements, providing flexibility to cater to differing operational needs. Experience reliability and elegance with this effortlessly functional actuator.

Illuminated lens enhances user visibility in low-light conditions
Robust construction ensures suitability for tough environments
Versatile design allows for multiple mounting options
Maintained switching action provides consistency in performance
IP65 rating ensures protection against dust and water ingress
Lightweight design facilitates easier installation and handling
Numerous wiring diagram options available for flexible connectivity

Related links