EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-256
- Mfr. Part No.:
- 704.070.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$27.85
(exc. GST)
$32.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.85 |
*price indicative
- RS Stock No.:
- 442-256
- Mfr. Part No.:
- 704.070.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 40 | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Diameter 40 | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator offers a seamless blend of functionality and style, perfect for various panel mounting applications. Designed for ease of use, it features a momentary switching action that ensures quick responses in operational environments. With a front dimension of 40 mm, the round actuator sports a stylish grey plastic bezel, which adds a modern touch to your setup. The non-illuminated mushroom-head lens is crafted from durable yellow plastic, providing a distinctive and functional design that stands out. Ideal for both industrial and commercial uses, this actuator combines reliability with a sleek aesthetic, making it a versatile choice for various electrical and electronic systems.
Actuator has a raised design for easy accessibility
Non-illuminated lens enhances the visual clarity in any setting
Mushroom-head shape allows for intuitive operation
Mechanical lifetime guarantees long-lasting performance even under intense usage
Lightweight design ensures minimal impact on overall panel weight
Housing material is robust, ensuring durability in different environments
Compatible with multiple switching elements for enhanced functionality
Non-illuminated lens enhances the visual clarity in any setting
Mushroom-head shape allows for intuitive operation
Mechanical lifetime guarantees long-lasting performance even under intense usage
Lightweight design ensures minimal impact on overall panel weight
Housing material is robust, ensuring durability in different environments
Compatible with multiple switching elements for enhanced functionality
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
