EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-442
- Mfr. Part No.:
- 704.010.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$21.96
(exc. GST)
$25.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.96 |
*price indicative
- RS Stock No.:
- 442-442
- Mfr. Part No.:
- 704.010.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Diameter | 29 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Diameter 29 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile and essential component for a variety of applications, expertly designed to meet the demands of both functionality and aesthetics. With its robust construction and sleek round design, it seamlessly integrates into any panel, providing both a reliable performance and a modern touch. The actuator boasts a grey bezel crafted from durable plastic, ensuring longevity in even the most challenging environments. Its compact size, coupled with advanced mechanical characteristics, makes it ideal for applications requiring momentary switching with high reliability. Whether used in industrial settings or consumer products, this actuator excels in delivering exceptional performance while maintaining user-friendly interaction.
Compact design facilitates integration in limited spaces
Constructed with durable materials ensuring a long service life
Momentary switching action enhances operational precision
IP65 rated, providing protection against dust and splashes
Wide operating temperature range accommodating diverse environments
Lens features a non-illuminated black finish for understated elegance
Simple panel mounting design for swift installation
Allows for the clipping of up to three switching elements for versatility
Constructed with durable materials ensuring a long service life
Momentary switching action enhances operational precision
IP65 rated, providing protection against dust and splashes
Wide operating temperature range accommodating diverse environments
Lens features a non-illuminated black finish for understated elegance
Simple panel mounting design for swift installation
Allows for the clipping of up to three switching elements for versatility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
