EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 442-762
- Mfr. Part No.:
- 704.029.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.17
(exc. GST)
$41.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.17 |
*price indicative
- RS Stock No.:
- 442-762
- Mfr. Part No.:
- 704.029.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Diameter | 29 | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Diameter 29 | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a sophisticated solution designed for various panel mounting applications, featuring a sleek round front with a diameter of 29 mm. Its striking black bezel is complemented by a red illuminated lens, making it not only functional but visually appealing. Engineered for versatility, this actuator exhibits exceptional robustness, having been tested to endure up to three million mechanical cycles. With an operational temperature range accommodating extreme conditions, it remains reliable in environments from -40 °C to +55 °C. This actuator seamlessly integrates into your setup, offering easy mounting and compatibility with multiple switching elements, ensuring a streamlined experience in both installation and operation.
Illuminated lens enhances visibility and user interaction
Constructed from durable plastic, ensuring long-lasting performance
IP65 rated, providing protection against dust and water exposure
Designed for panel mounting, simplifying installation processes
Momentary switching action enables precise control in applications
Mechanical lifetime rating of three million cycles for reliability
Flush lens shape adds a modern touch to any panel
Elevates safety standards, complying with low-voltage switching device regulations
Versatile mounting options available, including screw and push-in terminals
Constructed from durable plastic, ensuring long-lasting performance
IP65 rated, providing protection against dust and water exposure
Designed for panel mounting, simplifying installation processes
Momentary switching action enables precise control in applications
Mechanical lifetime rating of three million cycles for reliability
Flush lens shape adds a modern touch to any panel
Elevates safety standards, complying with low-voltage switching device regulations
Versatile mounting options available, including screw and push-in terminals
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
