EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-184
- Mfr. Part No.:
- 704.199.2
- Brand:
- EAO
N
Subtotal (1 unit)*
$35.71
(exc. GST)
$41.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.71 |
*price indicative
- RS Stock No.:
- 443-184
- Mfr. Part No.:
- 704.199.2
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a highly versatile and reliable component, designed for seamless integration into a variety of applications. Featuring a compact front dimension of 30 mm x 30 mm and a stylish square design, it is perfectly suited for panel mounting with an aesthetically pleasing black plastic bezel. Built to withstand demanding environments, it boasts an impressive IP65 rating for front-side protection, ensuring optimal performance in harsh conditions. The actuator also excels in both functionality and user experience, with its distinct red lens cap and white marking cap, which facilitate easy identification and operation. With compliance to stringent standards, this actuator guarantees safety and reliability for low-voltage switching devices.
Screw terminal design allows for easy installation
Robust construction ensures longevity and durability
IP65 rating provides reliable protection against dust and water ingress
Operating temperature range accommodates a wide variety of environments
REACH and RoHS compliance assures adherence to environmental regulations
Sleek black and grey colour scheme enhances visual appeal
Translucent marking cap aids in visual indication during operation
Robust construction ensures longevity and durability
IP65 rating provides reliable protection against dust and water ingress
Operating temperature range accommodates a wide variety of environments
REACH and RoHS compliance assures adherence to environmental regulations
Sleek black and grey colour scheme enhances visual appeal
Translucent marking cap aids in visual indication during operation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
