EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-186
- Mfr. Part No.:
- 704.199.4
- Brand:
- EAO
N
Subtotal (1 unit)*
$36.21
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.21 |
*price indicative
- RS Stock No.:
- 443-186
- Mfr. Part No.:
- 704.199.4
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Standards Met | RoHS Compliant | |
| Actuator Material | Plastic | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Grey | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Standards Met RoHS Compliant | ||
Actuator Material Plastic | ||
Mounting Type Panel Mount | ||
Actuator Colour Grey | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a precision-engineered component designed to deliver seamless operation in various applications. With its robust square design, measuring 30 mm x 30 mm, it perfectly balances aesthetic appeal with functional reliability. The black plastic front bezel not only enhances its durability but also ensures that it can withstand a variety of environmental conditions. This actuator is equipped with a transparent lens cap that allows for effective indication while the translucent marking cap enhances usability. Ideal for panel mounting, it provides a raised design that facilitates user interaction, ensuring that it stands out in any operational setup. Moreover, it meets the rigorous standards for low-voltage switching devices, making it a trustworthy choice for professionals seeking quality and compliance.
Designed for easy panel mounting, ensuring straightforward installation
Equipped with a raised design that enhances accessibility and visibility
Compliant with IP65 standards for exceptional dust and water resistance
Operates efficiently across a wide temperature range for various environments
Constructed with high-quality plastic for lightweight durability
Features a clear lens for optimal visibility of status indicators
Translucent marking cap improves user experience by making it easy to read markings
REACH and RoHS compliant, ensuring environmental safety and responsibility
Equipped with a raised design that enhances accessibility and visibility
Compliant with IP65 standards for exceptional dust and water resistance
Operates efficiently across a wide temperature range for various environments
Constructed with high-quality plastic for lightweight durability
Features a clear lens for optimal visibility of status indicators
Translucent marking cap improves user experience by making it easy to read markings
REACH and RoHS compliant, ensuring environmental safety and responsibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
