EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$39.20

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.20

*price indicative

RS Stock No.:
443-193
Mfr. Part No.:
704.200.6
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Colour

Grey

Actuator Material

Plastic

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

COO (Country of Origin):
CH
The EAO compact actuator is designed to enhance user interaction and control, making it an ideal choice for various applications requiring precision and reliability. With its elegant square form and understated grey finish, this actuator offers not only functionality but also aesthetic appeal. The robust plastic construction ensures durability, while the IP65 rating guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor environments. From panel mounting to intuitive operation, this actuator caters to the needs of professionals who demand both quality and performance. Its specifications indicate compatibility with low-voltage switching devices, streamlined for ease of integration into existing systems, ensuring that your operational demands are met with efficiency and style.

Raised design allows for easy access and operation
The blue lens cap provides a clear visual indication
Screw terminals facilitate straightforward and secure electrical connections
Constructed from high-quality plastic for long-lasting performance
Translucent marking cap optics enhance visibility in various lighting conditions
Optimised for a wide operating temperature range for diverse applications
RoHS and REACH compliant, ensuring safety and environmentally friendly use

Related links