EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-200
- Mfr. Part No.:
- 704.202.408
- Brand:
- EAO
N
Subtotal (1 unit)*
$59.97
(exc. GST)
$68.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.97 |
*price indicative
- RS Stock No.:
- 443-200
- Mfr. Part No.:
- 704.202.408
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Mounting Type | Panel Mount | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
Mounting Type Panel Mount | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, featuring a compact square form that fits seamlessly into various panel applications. With its robust plastic construction and sleek silver bezel, it not only provides a modern aesthetic but also ensures longevity and durability in demanding environments. Suitable for various operational settings, it features a high-performance lens that enhances visibility, making it ideal for clear indication in all lighting conditions. Designed with an IP65 front side rating, this actuator can withstand harsh conditions, making it an excellent choice for outdoor or industrial applications. The effortless installation and intuitive design make it a perfect addition to any control system, ensuring ease of use without compromising functionality.
Compact design allows for versatile installation options
IP65 rating offers robust protection against dust and water
Flush mount design contributes to a sleek appearance
Yellow lens enhances visibility and operational clarity
Translucent marking plate provides informative illumination
Screw terminal connection ensures secure and reliable electrical interfacing
Lightweight construction facilitates easy handling and installation
IP65 rating offers robust protection against dust and water
Flush mount design contributes to a sleek appearance
Yellow lens enhances visibility and operational clarity
Translucent marking plate provides informative illumination
Screw terminal connection ensures secure and reliable electrical interfacing
Lightweight construction facilitates easy handling and installation
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
