EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-201
- Mfr. Part No.:
- 704.202.5
- Brand:
- EAO
N
Subtotal (1 unit)*
$41.57
(exc. GST)
$47.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.57 |
*price indicative
- RS Stock No.:
- 443-201
- Mfr. Part No.:
- 704.202.5
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a compact, innovative solution designed for panel mounting applications, offering both functionality and aesthetic appeal. With its square shape and sleek grey bezel, it effortlessly combines style with performance. This device provides clear indication through its vibrant green lens, making it an ideal choice for environments where visual feedback is crucial. Engineered with durability in mind, the actuator is well-suited for a range of operating conditions, ensuring reliability across various applications. Whether for industrial automation or user interfaces, this actuator promises to deliver a seamless experience while maintaining robust construction standards.
Front dimension offers versatility in mounting options
Lens optics enhance visibility, even in low-light conditions
IP65 rated protection ensures resistance against dust and water ingress
Operational temperature range supports extreme environments
Lightweight design aids in easy handling and installation
Compliant with international standards for electrical safety
Available in multiple terminal options to suit different wiring needs
Offers a modern aesthetic, suitable for contemporary settings
Constructed from high-quality plastic for enhanced longevity
Compatible with various illumination types for added flexibility
Lens optics enhance visibility, even in low-light conditions
IP65 rated protection ensures resistance against dust and water ingress
Operational temperature range supports extreme environments
Lightweight design aids in easy handling and installation
Compliant with international standards for electrical safety
Available in multiple terminal options to suit different wiring needs
Offers a modern aesthetic, suitable for contemporary settings
Constructed from high-quality plastic for enhanced longevity
Compatible with various illumination types for added flexibility
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
