EAO Silver Push Button Actuator
- RS Stock No.:
- 443-289
- Mfr. Part No.:
- 45-2131.2210.000
- Brand:
- EAO
Subtotal (1 unit)*
$27.74
(exc. GST)
$31.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.74 |
*price indicative
- RS Stock No.:
- 443-289
- Mfr. Part No.:
- 45-2131.2210.000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | IEC 600686, REACH, IEC 6071, IEC 600687, RoHS | |
| Actuator Colour | Silver | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Actuator | ||
Standards/Approvals IEC 600686, REACH, IEC 6071, IEC 600687, RoHS | ||
Actuator Colour Silver | ||
- COO (Country of Origin):
- CN
The EAO Actuator is meticulously designed to combine functionality and elegant aesthetics, making it ideal for a variety of panel mounting applications. With its raised front form and a stylish silver metal bezel, it complements modern control interfaces brilliantly. The actuator features an innovative lens design crafted from durable black plastic, ensuring both longevity and performance. Boasting an impressive IP66, IP67, and IP69K rating, this product is engineered to withstand harsh environmental conditions, making it suitable for both indoor and outdoor use. With a rapid actuation rate and a mechanical lifespan of up to 500,000 cycles, it promises reliability even in the most demanding applications. The actuator's flush lens enhances its modern appeal while providing a seamless user experience, making it an indispensable choice for engineers and designers alike.
Actuator features a momentary switching action for precise control
Raised lens design enhances visibility and accessibility
Constructed with high-quality metal for improved durability
Offers outstanding water and dust protection with multiple IP ratings
Mechanically robust to support frequent operational cycles
Designed for easy panel mounting, simplifying installation
Lens material ensures non-illuminated operation with a sleek finish
Shock and vibration resistance guarantees performance in dynamic environments
Adopts a modern aesthetic, suitable for contemporary control systems
Meets REACH and RoHS compliance for environmentally conscious manufacturing
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
