EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-446
- Mfr. Part No.:
- 14-472.036
- Brand:
- EAO
N
Subtotal (1 unit)*
$52.56
(exc. GST)
$60.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.56 |
*price indicative
- RS Stock No.:
- 443-446
- Mfr. Part No.:
- 14-472.036
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Maintained | |
| Standards Met | 2011/65/EC (RoHS), 2014/35/EU (LVD) | |
| Actuator Colour | Black | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Maintained | ||
Standards Met 2011/65/EC (RoHS), 2014/35/EU (LVD) | ||
Actuator Colour Black | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies cutting-edge design and functionality, delivering reliable performance for a range of applications. Its illuminated round form not only enhances visibility but also offers an intuitive user experience. Built for panel mounting, this actuator boasts robust electrical characteristics, allowing it to handle both AC and DC voltages with ease. The innovative low-level switching system is engineered for dependable operation in electronic circuits, ensuring precise control even in demanding environments. With its durable construction, the actuator withstands harsh conditions, making it suitable for both indoor and outdoor use. Notably, its IP67 rating assures exceptional protection against dust and water, further solidifying its reliability in various settings.
Illuminated design enhances operational visibility in dimly lit areas
Robust housing construction ensures longevity and durability
IP67 rating provides protection against dust and immersion in water
Low-level switching system supports delicate electronic circuits
Universal terminal design facilitates easy installation on PCBs
Mechanical lifetime of one million cycles guarantees reliability
Versatile mounting options cater to a range of installation needs
Lightweight profile simplifies overall system design and integration
Environmental compliance with RoHS and REACH standards
Robust housing construction ensures longevity and durability
IP67 rating provides protection against dust and immersion in water
Low-level switching system supports delicate electronic circuits
Universal terminal design facilitates easy installation on PCBs
Mechanical lifetime of one million cycles guarantees reliability
Versatile mounting options cater to a range of installation needs
Lightweight profile simplifies overall system design and integration
Environmental compliance with RoHS and REACH standards
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
