EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-529
- Mfr. Part No.:
- 51-336.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$141.64
(exc. GST)
$162.89
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $141.64 |
*price indicative
- RS Stock No.:
- 443-529
- Mfr. Part No.:
- 51-336.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Actuator Diameter | 25 | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Maintained | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Actuator Diameter 25 | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Maintained | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a robust and versatile solution designed to meet the demands of modern panel mounting applications. With its sleek round form factor of 25 mm, it seamlessly integrates into any workspace while ensuring reliable operation. The actuator features a flush design, making it an ideal choice for installations requiring a discreet yet functional interface. Enhanced with superior electrical characteristics, it supports a variety of switching actions and offers a long operational lifetime, ensuring efficiency and longevity. Built to withstand tough conditions, the product boasts an impressive IP65 rating, providing excellent protection against environmental factors, thus making it suitable for both internal and external applications. The combination of meticulous engineering in terms of mechanical attributes alongside compliance with industry standards ensures this actuator not only performs but also excels in safety and reliability.
Soldering terminals ensure easy and secure connections
Snap-action switching element provides reliable performance
Mechanical lifetime reaches up to 50,000 cycles for longevity
IP65 rating offers outstanding protection against dust and water
Operating temperature range ensures functionality in diverse environments
Lightweight design facilitates effortless installation and handling
Multi-certification status reflects commitment to safety and quality standards
Self-cleaning switching system enhances durability and operational efficiency
Compact dimensions enable flexible integration into various control panels
Snap-action switching element provides reliable performance
Mechanical lifetime reaches up to 50,000 cycles for longevity
IP65 rating offers outstanding protection against dust and water
Operating temperature range ensures functionality in diverse environments
Lightweight design facilitates effortless installation and handling
Multi-certification status reflects commitment to safety and quality standards
Self-cleaning switching system enhances durability and operational efficiency
Compact dimensions enable flexible integration into various control panels
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
