EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-871
- Mfr. Part No.:
- 61-4710.0
- Brand:
- EAO
N
Subtotal (1 unit)*
$30.64
(exc. GST)
$35.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.64 |
*price indicative
- RS Stock No.:
- 443-871
- Mfr. Part No.:
- 61-4710.0
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Actuator Material | Plastic | |
| Operating Mode | Maintained | |
| Standards Met | RoHS Compliant | |
| Number of Positions | 3 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Actuator Material Plastic | ||
Operating Mode Maintained | ||
Standards Met RoHS Compliant | ||
Number of Positions 3 | ||
- COO (Country of Origin):
- CH
The EAO Actuator is a versatile device designed for precise control and reliability in various applications. Featuring a compact design, it supports multiple switching actions including maintained, rest, and momentary, making it suitable for a range of operational needs. Constructed from high-quality plastic, it is built to endure rigorous usage while maintaining a sleek, modern aesthetic. Its unique lever shape and material ensure a comfortable user experience, facilitating efficient interaction. With multiple switching positions and a mechanical lifetime of up to 100,000 cycles, this actuator guarantees long-lasting performance, ideal for demanding environments. The product is also rated for different IP protection levels, ensuring its functionality in diverse ambient conditions. Whether for industrial or consumer applications, this actuator combines sophistication with practicality.
Multiple switching positions enhance operational flexibility
Constructed from durable plastic ensuring longevity
IP67 front rating provides robust protection against dust and moisture
Features a short lever shape for easy access and operation
Mechanical lifetime of 100,000 cycles demonstrates reliability
Operating forces tailored for various switch types ensure seamless performance
Lightweight design facilitates easy installation and handling
Self-extinguishing housing material enhances safety
Compatible with various mounting cut-outs for versatility
Great for applications requiring precise control and user interaction
Constructed from durable plastic ensuring longevity
IP67 front rating provides robust protection against dust and moisture
Features a short lever shape for easy access and operation
Mechanical lifetime of 100,000 cycles demonstrates reliability
Operating forces tailored for various switch types ensure seamless performance
Lightweight design facilitates easy installation and handling
Self-extinguishing housing material enhances safety
Compatible with various mounting cut-outs for versatility
Great for applications requiring precise control and user interaction
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Tele Timer Relay
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
