EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 443-919
- Mfr. Part No.:
- 704.229.200
- Brand:
- EAO
N
Subtotal (1 unit)*
$51.02
(exc. GST)
$58.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.02 |
*price indicative
- RS Stock No.:
- 443-919
- Mfr. Part No.:
- 704.229.200
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Standards Met | RoHS Compliant | |
| Operating Mode | Momentary | |
| Actuator Material | Plastic | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Standards Met RoHS Compliant | ||
Operating Mode Momentary | ||
Actuator Material Plastic | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed to enhance user interaction through its sleek, modern aesthetics and advanced functionality. The front dimension boasts a compact 35 mm x 35 mm square form, finished with a striking black plastic bezel that complements various installations. Its flush mount design ensures seamless integration into panels, ideal for both industrial environments and sleek consumer applications. Built to withstand demanding conditions, this product features an impressive IP65 rating for front-side protection, thus promising reliability in challenging environments. The illuminated red lens not only enhances visibility but also adds an intuitive touch when in operation, making it perfect for alert systems. With a mechanical lifetime of up to 3 million cycles, it stands out as a robust choice for long-term use, ensuring consistent performance over time, even in the most rigorous settings.
Flush design allows for easy panel mounting
Illuminated lens enhances visibility in low-light settings
Red lens colour provides a clear indication when activated
Compact square shape fits seamlessly into various environments
Screw terminal wiring simplifies installation
Durable material ensures long-lasting performance
Designed for optimal user interaction with convenient switching actions
Can accommodate multiple switching elements for flexible configurations
Illuminated lens enhances visibility in low-light settings
Red lens colour provides a clear indication when activated
Compact square shape fits seamlessly into various environments
Screw terminal wiring simplifies installation
Durable material ensures long-lasting performance
Designed for optimal user interaction with convenient switching actions
Can accommodate multiple switching elements for flexible configurations
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
