EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 444-006
- Mfr. Part No.:
- 51-151.022F
- Brand:
- EAO
N
Subtotal (1 unit)*
$58.73
(exc. GST)
$67.54
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $58.73 |
*price indicative
- RS Stock No.:
- 444-006
- Mfr. Part No.:
- 51-151.022F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Operating Mode | Momentary | |
| Mounting Type | Panel Mount | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Operating Mode Momentary | ||
Mounting Type Panel Mount | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is an innovative solution designed for seamless panel mounting functionality. It presents a sleek flush design complemented by illuminated lens, ensuring visibility in various lighting environments. Tailored for reliability, this component boasts a durable construction that assures longevity exceeding 50,000 operational cycles. With both normally closed and normally open contact options, it provides exceptional versatility for multiple applications. The actuator's robust electrical characteristics ensure it can handle demanding tasks with ease, making it ideal for environments that require dependable performance. Coupled with its IP65 rating, this product stands resilient against dust and water, making it suitable for harsh conditions. Experience optimal functionality and style with this meticulously designed actuator, where engineering excellence meets user-oriented design.
Designed for flush panel mounting for a sleek installation
Illuminated lens enhances visibility in low-light situations
Offers both normally closed and normally open contacts for flexibility
Built to endure over 50,000 cycles for long-lasting performance
IP65 rating ensures protection against dust and moisture ingress
Plug-in terminal design simplifies wiring and installation
Self-cleaning, double-break snap-action mechanism promotes reliability
Temperature tolerance from -25 °C to +55 °C accommodates various environments
Compact and lightweight construction facilitates easy integration into designs
Crafted with precision, featuring a gold contact material for optimal conductivity
Illuminated lens enhances visibility in low-light situations
Offers both normally closed and normally open contacts for flexibility
Built to endure over 50,000 cycles for long-lasting performance
IP65 rating ensures protection against dust and moisture ingress
Plug-in terminal design simplifies wiring and installation
Self-cleaning, double-break snap-action mechanism promotes reliability
Temperature tolerance from -25 °C to +55 °C accommodates various environments
Compact and lightweight construction facilitates easy integration into designs
Crafted with precision, featuring a gold contact material for optimal conductivity
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
