Copal Electronics Push Button Bezel for Use with , For Use With TP2 & TPL2 Series Push Button Switches
- RS Stock No.:
- 225-149
- Mfr. Part No.:
- 140000340193
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 225-149
- Mfr. Part No.:
- 140000340193
- Brand:
- Copal Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fujisoku LED Illuminated & Non-Illuminated Push Button Switches – TP & TPL Series
The Fujisoku TP and TPL series are a range of LED illuminated and non-illuminated subminiature Push Button switches with momentary "on-(on)" or alternating
"on-on" switching action.
There are two styles of subminiature switch in the TP and TPL series. The TP1 and TPL1 Push Button switches are non-illuminated switches that are not designed to be used with the accessory buttons or frames. The TP2 and TPL2 switches are available in a choice of LED illuminated and non-illuminated and you choose your shape, size and colour of actuator button and bezel (mounting frame) to suit your application.
Both the TP and TPL series of Push Button switches feature an epoxy sealed flux proof construction and an enhanced reliability with clip-form contacts. The formed PCB terminals secure the switch so it does not come loose on the PCB when solder dipped, the terminal spacing conforms to standard PCB grid spacing.
"on-on" switching action.
There are two styles of subminiature switch in the TP and TPL series. The TP1 and TPL1 Push Button switches are non-illuminated switches that are not designed to be used with the accessory buttons or frames. The TP2 and TPL2 switches are available in a choice of LED illuminated and non-illuminated and you choose your shape, size and colour of actuator button and bezel (mounting frame) to suit your application.
Both the TP and TPL series of Push Button switches feature an epoxy sealed flux proof construction and an enhanced reliability with clip-form contacts. The formed PCB terminals secure the switch so it does not come loose on the PCB when solder dipped, the terminal spacing conforms to standard PCB grid spacing.
Choice of LED illuminated or non-illuminated with options of alternate (push to lock) or momentary switching action
Non-shorting contacts
Red, Green or Yellow LEDs
DPDT sliver or gold plated contacts
Maximum switch rating of 0.1A at 30Vdc, gold contacts minimum 1μA
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 500Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 10,000 operations
Stroke 1.5mm full, 1.0mm locked
Operating temperature range -10 to +70°C
Non-shorting contacts
Red, Green or Yellow LEDs
DPDT sliver or gold plated contacts
Maximum switch rating of 0.1A at 30Vdc, gold contacts minimum 1μA
Contact resistance 50mΩ maximum (silver contacts), 100mΩ maximum (gold contacts)
Dielectric strength 500Vac for 1 minute
Insulation resistance 100MΩ minimum
Electrical life 10,000 operations
Stroke 1.5mm full, 1.0mm locked
Operating temperature range -10 to +70°C
Note
A choice of 7.5mm or 10mm square and round ABS actuator buttons and POM mounting frames in various colours (compatible with the TP2 and TPL2 switches only) are available to suit your application, see the Accessories tables for full details.
Momentary state is displayed in brackets, e.g. on - (on).
Momentary state is displayed in brackets, e.g. on - (on).
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Accessory Type | 7.5 mm Square Frame |
For Use With | TP2 Series Push Button Switches, TPL2 Series Push Button Switches |