RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 523-486
- Mfr. Part No.:
- 1.30.240.421/1300
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 523-486
- Mfr. Part No.:
- 1.30.240.421/1300
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated pushbutton with bezel red colour is a control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Transparent panels illuminable
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Lettering with inserts possible
Firmly molded collar seal cannot twist or be lost during installation
One-person mounting element is clamped in the mounting hole by the seal and can then be screwed in from behind
Robust also suitable for operation with gloves on
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
