RAFI Push Button Bezel for Use with Illuminated Pushbutton

Unavailable
RS will no longer stock this product.
RS Stock No.:
525-836
Mfr. Part No.:
1.30.270.201/2607
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Accessory Type

Bezel

For Use With

Illuminated Pushbutton

COO (Country of Origin):
HU
The RAFI Illuminated pushbutton is a versatile control element designed for various applications, including industrial robots, vehicle construction, and electrical engineering. It features a flat bezel, round collar, and optional fully illuminated translucent bezel for enhanced visibility. With robust tactile feedback, a low installation depth, and compatibility with gloves, it offers ease of use and durability. The pushbutton ensures a high degree of protection and supports both PCB and plug-in connections, minimizing assembly errors.

Blue bezel colour and slate grey front ring colour
IP65 protection
Threaded ring maximum torque of 1.2 Nm
Max operating travel 4 mm

Related links