RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 553-827
- Mfr. Part No.:
- 1.30.240.121/0200
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 553-827
- Mfr. Part No.:
- 1.30.240.121/0200
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel with white colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- Tele Timer Relay
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
